The Lascar Electronics BEZ 900-IP is a Panel Mounted IP67 / NEMA 4X Rated Bezel for 900 Series instruments. When used in conjunction with a panel mounted 900 series instrument (purchased separately), this bezel offers the assembly an IP67 /NEMA4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 Series module, thus ensuring full compatibility with existing panels.
The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. BEZ900-IP is ideally suited for applications where the ingress of moisture or particles poses a problem.
- IP67 / NEMA 4X Rated
- Screw Fixing
- Glass Window
- Robust Construction
- Attractive Appearance
- Easy Assembly
- Manufacturer's part: Lascar BEZ 900-IP