LAS2GQF-11E/G/12V/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Green LED

MPN
701870
Brand
White Label
EAN-13
4064161296104
Order Code
50-6737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

A 16mm vandal resistant SPST push button switch with blue LED illumination, manufactured to meet IP67 standards.


  • Maintained-Momentary
  • SPST, On-On
Type Push-button
Contact Configuration Off / (on)
Switch Function On/(On)
Current Rating 3A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 16
Illumination Type Ring
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot