16mm IP67 Vandal Resistant SPST, On-On Switches

White Label Brand: White Label

A range of 16mm vandal resistant SPST push button switches, manufactured to IP67 standards.

  • Solder pin connection
  • Silver alloy contacts
  • Installation diameter 16mm
  • Switching current 3A
  • Switching voltage 250V
  • Protected to IP67
  • Temperature range -20 to +55°C
Description Image Product Buy Pricing (Ex VAT) Illumination Illumination Type IP Rating Type Contact Configuration Switch Function Current Rating Mounting Panel Cutout Dimensions Maximum Temperature Min. temperature
LAS2GQH-11E/B/12V/S/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Blue LED
LAS2GQH-11E/B/12V/S/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Blue LED
Standard range
Order code: 50-6745
MPN: 701921

Despatched within 4 working days - 560 in stock
1+ £6.61
Price per unit Ex VAT
Blue Ring Push-button Off / (on) On/(On) 3A Panel 16 +55°C -20°C
White Label LAS2GQH-11/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On
White Label LAS2GQH-11/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On
Standard range
Order code: 50-6735
MPN: 701794

Despatched within 4 working days - 181 in stock
1+ £5.22
Price per unit Ex VAT
Non-Illuminated Push-button Off / (on) On/(On) 3A Panel 16 +55°C -20°C
LAS2GQH-11E/R/12V/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Red LED
LAS2GQH-11E/R/12V/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Red LED
Standard range
Order code: 50-6743
MPN: 701909

Despatched within 4 working days - 236 in stock
1+ £5.79
Price per unit Ex VAT
Red Ring Push-button Off / (on) On/(On) 3A Panel 16 +55°C -20°C
LAS2GQH-11E/G/12V/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Green LED
LAS2GQH-11E/G/12V/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Green LED
Standard range
Order code: 50-6741
MPN: 701897

Despatched within 4 working days - 221 in stock
1+ £6.45
Price per unit Ex VAT
Green Ring Push-button Off / (on) On/(On) 3A Panel 16 +55°C -20°C
LAS2GQF-11E/G/12V/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Green LED
LAS2GQF-11E/G/12V/N/P 16mm IP67 Vandal Resistant Switch SPST, On-On, Green LED
Standard range
Order code: 50-6737
MPN: 701870

Despatched within 4 working days - 285 in stock
1+ £6.02
Price per unit Ex VAT
Green Ring IP67 Push-button Off / (on) On/(On) 3A Panel 16 +55°C -20°C

Trustpilot