LAS1-BGQ-11E/G/12V 19mm IP67 Vandal Resistant Switch SPST, Off-On, Green LED

MPN
701856
Brand
White Label
EAN-13
4064161296050
Order Code
50-6755
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
100+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This 19mm vandal resistant SPST, Off-On switch, manufactured to IP67 standards, is supplied with a green LED.


  • Maintained-Momentary
  • SPST, Off-On
  • IP67 protection
Type Push-button
Contact Configuration Off / (on)
Switch Function On/(On)
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination Green
Panel Cutout Dimensions 19mm
Illumination Type Ring
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot