Large Desktop Enclosures 289 x 219 x 47mm

Evatron Brand: Evatron

Planning to buy a range of enclosures for your latest project?

Large desk top enclosure in resistant ABS which is designed for wall mounting devices with easy frontal opening.
  • 2.5 mm wall thickness
  • Manufactured from resistant plastic to UL94 HB
Description Image Product Buy Pricing (Ex VAT) Colour Type Material Enclosure Length Enclosure Width Enclosure Height Protection Rating Finish Flame Resistance Series
Evatron PP104N Large Desk Top Enclosure Resistant Black 2.5mm ABS 289x219x47mm
Evatron PP104N Large Desk Top Enclosure Resistant Black 2.5mm ABS 289x219x47mm
Standard range
Order code: 30-3571
MPN: PP104N

Available to back orderBack-order availability date - 07/11/2026
1+ £41.00
10+ £30.75
Price per unit Ex VAT
Black Instrument Cases ABS 289mm 219mm 47mm None Resistant UL94-HB PP
Evatron PP104W Large Desk Top Enclosure Resistant White 2.5mm ABS 289x219x47mm
Evatron PP104W Large Desk Top Enclosure Resistant White 2.5mm ABS 289x219x47mm
Standard range
Order code: 30-3572
MPN: PP104W

Available to back orderBack-order availability date - 07/11/2026
1+ £41.00
5+ £30.75
Price per unit Ex VAT
White Instrument Cases ABS 289mm 219mm 47mm None Resistant UL94-HB PP

Trustpilot