LAPP SKINTOP® BS-M Metal Cable Gland Anti-kink Spring 9 - 17mm Cable

MPN
53806762
Brand
LAPP
EAN-13
4044776567387
Order Code
63-7317
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • Dimensions, length: 109mm
  • Hole Ø: M25
  • Protection type: IP68, IP69K
  • LAPP type: 53806762
Colour Metal
Material Metal
IP Rating IP68
Type Aint-kink spiral
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot