LAPP EPIC® M23 Inserts 12 Pole E-part + Male Contacts, Solder

MPN
73002720
Brand
LAPP
EAN-13
4044773624656
Order Code
63-5472
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A 12 way insert for M23 circular connectors fully assembled with suitable male solder contacts.
  • Mating cycles: 100
  • Leading contact (PE): Yes
  • Material: Corrosion-resistant, mechanical strain-resistant
  • Number of pins: 12
  • Protection type: IP68
  • Rated voltage: 100V
  • Temperature range: -25 to 125°C
  • Test current: 7A
  • Type: Male contact solder E-part clockwise rotation
  • LAPP part No.: 73002720
  • LAPP type (manufacturer type): M23 12E

The inserts are suitable for both male and female contacts. For a complete connection, you will need one P-component and one E-component. P-component = left turning (anticlockwise), E-component = right turning (clockwise).
Type M23 insert
Number of Contacts 12
Connector Size M23
Gender Male
Current Rating 7A
IP Rating IP68
Mating cycles 100
Shape Circular
Temperature Range -25 to 125°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot