LAPP 85008070 52 Cable durable, single pack, precise performance

MPN
85008070
Brand
LAPP
EAN-13
4056158575651
Order Code
67-6374
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Drum dispenser for everyday use in the workshop or on the construction site, also as storage solution in the workshop with additional rollers for mobile use.
Type Cable dispenser
Colour Black, Silver
Dimensions (L x W x H) 565 x 577 x 120 mm
Height 120mm
Length 565mm
Weight 7200g
Width 577mm

Reviews

Be the first to submit a review

Trustpilot