LAPP 83254964 FLEXIMARK PTEF 10-58 Transparent Cable Labels

Image Representative of Range

LAPP 83254964 FLEXIMARK PTEF 10-58 Transparent Cable Labels

MPN
83254964
Brand
LAPP
EAN-13
4044774801759
Order Code
63-5406
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,314 in stock

Pre-cut FLEXIMARK® label holders from LAPP for marking cables with labels or character strips.
  • Long durability through UV-filter
  • Colour: Transparent
  • Dimensions: 12.2 x 10.4 x 58 x 70mm
  • Halogen free
  • Material: halogen-free polyethylene
  • Specification: Without cable tie
  • Temperature range: -75 to +80°C
  • Manufacturer's part 83254964


Type Label holder
Colour Transparent
Material Polyethylene (PE)
Maximum Temperature +80°C
Min. temperature -75°C

Reviews

Be the first to submit a review