LAPP 73220332 Spiral Cable 12x0.14 mm² 300/1200 mm Grey 1 pc

MPN
73220332
Brand
LAPP
EAN-13
4044777545971
Order Code
67-6329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £48.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Upgrade your electrical setup with the LAPP 73220332 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Grey
Number of Cores 12
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length 1.2m
Cable Diameter 21mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Spiral lenght (max.) 1200mm
Spiral length (min.) 300mm
Standards DIN 47100
Type Lapp Zubehör

Reviews

Be the first to submit a review

Trustpilot