LAPP 73220320 Spiral Cable 6x0.14mm² Grey 100/400mm 1pc

MPN
73220320
Brand
LAPP
EAN-13
4044777545858
Order Code
67-6323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £24.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Upgrade your electrical setup with the LAPP 73220320 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length 0.4m
Cable Diameter 19mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Spiral lenght (max.) 400mm
Spiral length (min.) 100mm
Standards DIN 47100
Type UNITRONIC® SPIRAL LiF2Y11Y

Reviews

Be the first to submit a review

Trustpilot