LAPP 73220312 cable Grey 4x0.14mm² 300/1200mm 1pc

MPN
73220312
Brand
LAPP
EAN-13
4044777545773
Order Code
67-6322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £32.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

The LAPP 73220312 is a high-quality, flexible spiral cable designed for low-frequency data transmission. With its compact design and durable construction, this cable is ideal for a wide range of applications, including computer systems, electronic control devices, and office machines.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length 1.2m
Cable Diameter 17mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Spiral lenght (max.) 1200mm
Spiral length (min.) 300mm
Standards DIN 47100
Type neu

Reviews

Be the first to submit a review

Trustpilot