LAPP 73220300 Cable 2x0.14mm² Grey 100/400mm 1 pc

MPN
73220300
Brand
LAPP
EAN-13
4044777545650
Order Code
67-6316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/11/2026

The LAPP 73220300 is a high-quality, flexible spiral cable designed for low-frequency data transmission. With its compact design and durable construction, this cable is ideal for a wide range of applications, including computer systems, electronic control devices, and office machines.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length 0.4m
Cable Diameter 14mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded No
Spiral lenght (max.) 400mm
Spiral length (min.) 100mm
Standards DIN 47100
Type Spiral cable

Reviews

Be the first to submit a review

Trustpilot