LAPP 73220274 Cable, 500/2000mm, 12x0.25mm², Black

MPN
73220274
Brand
LAPP
EAN-13
4044777545599
Order Code
67-6311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £79.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The LAPP 73220274 is a high-quality spiral cable designed for versatile applications. With its robust construction and flexible design, this cable is perfect for environments requiring reliable data and signal transmission.
Colour Black
Number of Cores 12
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length 2m
Cable Diameter 30mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded Yes
Spiral lenght (max.) 2m
Spiral length (min.) 500mm
Standards DIN 47100
Type neu

Reviews

Be the first to submit a review

Trustpilot