LAPP 73220241 Spiral Cable 200mm/800mm 2x0.25mm² Black 5pcs

MPN
73220241
Brand
LAPP
EAN-13
4044773326635
Order Code
67-6288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £105.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Upgrade your electrical setup with the LAPP 73220241 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Black
Number of Cores 2
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length 0.8m
Cable Diameter 18mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded Yes
Spiral lenght (max.) 800mm
Spiral length (min.) 200mm
Standards DIN 47100
Type UNITRONIC® SPIRAL

Reviews

Be the first to submit a review

Trustpilot