LAPP 73220240 Spiral Cable 2x0.25mm² Black 100/400mm 1pc

MPN
73220240
Brand
LAPP
EAN-13
4044773326642
Order Code
67-6287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Upgrade your electrical setup with the LAPP 73220240 Spiral Cable. This high-quality, durable cable is designed to meet your needs for flexibility and reliability. Perfect for various applications, it ensures optimal performance and longevity.
Colour Black
Number of Cores 2
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length 0.4m
Cable Diameter 18mm
Core layout Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
Halogen-free No
Max. temperature range (flexible installation) +50°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 250V
Peak operating voltage (not for heavy current applications) 250V
Shielded Yes
Spiral lenght (max.) 400mm
Spiral length (min.) 100mm
Standards DIN 47100
Type neu

Reviews

Be the first to submit a review

Trustpilot