LAPP 73220217 UNITRONIC LiYD11Y Spiral Data Cable 5x0.14mm 1.2m Length

MPN
73220217
Brand
LAPP
EAN-13
2050000204494
Order Code
49-1692
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 13/11/2026

This LAPP Unitronic Spiral cable has an outer PUR sheath and overall shielding for exact impulse transmission. The overall screening prevents high frequency interference and guarantees accurate signal transmission. This spiral cable from UNITRONIC LiYD11Y is used wherever shielded cables with the smallest dimensions are required, e.g., in measurement and automatic control systems. The ratio of expansion is 4:1, i.e. a spiral cable with a closed length of 500 mm can be pulled out to four times its length, to 2000mm. The drawn ends are each straight cut and 200mm (end 1) or 600 mm (end 2) long respectively. UV resistant.

The cable has been manufactured from bare copper wires with a PVC-based core insulation. A screening of wrapped braided copper wire is used with an outer sheath of PUR compound.


  • Abrasion and cut-proof
  • Colour: Black
  • Colour-coded: Yes
  • Core layout: Extra-finely strands according to VDE 0295, class 6
  • Cross-section: 5 x 0.14mm²
  • Halogen-free: No
  • Material: Polyurethane
  • Outside diameter: 20mm
  • Peak operating voltage: (not for heavy current applications) 250V
  • Shielded: Yes
  • Sold per metre: No
  • Spiral length (min./max.): 300/1200mm
  • Temperature range: When fixed : -5°C to +50°C
  • Type: UNITRONIC® SPIRAL DATA
  • UV resistant: Yes
  • Wire ID code: DIN 47100
  • Supplied in lengths of 1.2m
  • Manufacturer's part: LAPP 73220217
Colour Black
Number of Cores 5
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyurethane (PU) (PUR)
Length 1.2m
Sold by Metre No
Type Spiral cable

Reviews

Be the first to submit a review

Trustpilot