LAPP 7027083 ÖLFLEX® TRUCK 470 P FLRYY11Y Black Data Cable 4 x 1mm²

MPN
7027083/1
Brand
LAPP
EAN-13
2050001427731
Order Code
63-5740
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Number of Cores:

    2 3 4 5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

This cable from LAPP is suitable for use in commercial vehicles, especially those transporting hazardous goods. This cable has 4 x 1mm² cores coloured white, black, red and brown, with a black PVC sleeve.


  • ADR/GGVS approval
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable Type: ÖLFLEX® TRUCK 470 P Automotive wire
  • Colour: Black
  • Core layout: finely stranded
  • Cross section 4 x 1mm²
  • Insulation material: Polyurethane
  • Material: Wire insulation: PVC base
  • Inner sheath: Special PVC base
  • Outer sheath: Special polyurethane
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 4
  • Nominal voltage: 60V
  • Outside diameter: 6.8mm
  • Sold per metre: Yes
  • Standards: ISO 4141 and DIN/ISO 6722
  • Manufacturer's part 7027083

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyurethane
Type FLRYY11Y
Length Sold Per Metre
Number of Cores 4
Sold by Metre Yes
Standards/Test Marks ISO 4141, DIN / ISO 6722

Reviews

Be the first to submit a review