LAPP 7027061 ÖLFLEX® TRUCK 170 FLRYY Black Data Cable 2 x 1mm²

MPN
7027061/1
Brand
LAPP
EAN-13
2050000727948
Order Code
63-6749
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

This low voltage sheathed cable from LAPP is ideal for use in commercial vehicle manufacture. It is resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals. This cable has 2 x 1mm² cores coloured white and brown, with a black PVC sleeve.


  • Made up of lead-free PVC
  • ADR/GGVS Approval
  • Cable features: UV-resistant, Oil-resistant
  • Cable Type: ÖLFLEX® TRUCK 170 Automotive wire
  • Core layout: finely stranded according to DIN/ISO 6722-4
  • Cross section 2 x 1mm²
  • Max. temperature range (fixed installation): +85°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 2
  • Nominal voltage: 60V
  • Outside diameter: 6mm
  • Sold per metre: Yes
  • Standards: DIN/ISO 4141 and DIN/ISO 6722
  • Wire ID code: ISO 4141-3
  • Manufacturer's part 7027061

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded DIN / ISO 6722-4
Insulation Material Polyvinyl chloride
Type FLRYY
Length Sold Per Metre
Number of Cores 2
Sold by Metre Yes
Standards/Test Marks DIN / ISO 4141, DIN / ISO 6722

Reviews

Be the first to submit a review