LAPP 64400140 SILVYN® AS-P Grey PVC Conduit 17mm Internal Diameter

MPN
64400140
Brand
LAPP
EAN-13
2050001332493
Order Code
63-4199
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 05/07/2026

This flexible grey PVC conduit from LAPP has a high crush resistance and protects against liquids.
  • Colour: Grey
  • Inside diameter: 17mm
  • Manufacturer's part 64400140

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Metal sleeving
Colour Grey
Material Steel
Maximum Temperature +80°C
Min. temperature -25°C

Reviews

Be the first to submit a review