LAPP 61831016 tie 360mm 4.8mm ecru 100 pcs PA 6.6 all-purpose ties

MPN
61831016
Brand
LAPP
EAN-13
4044773298468
Order Code
67-6055
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £6.29 £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
Length 360mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force circuit resistance 220N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot