LAPP 61831014 tie, 290mm x 4.80mm, ecru, 100 pcs, PA 6.6, versatile.

MPN
61831014
Brand
LAPP
EAN-13
4044773298475
Order Code
67-6052
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.52
10+ £4.14
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
Length 290mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 78mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force circuit resistance 220N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot