LAPP 61831004 ecru cable tie 200mm x 2.6mm 100 pcs PA 6.6

MPN
61831004
Brand
LAPP
EAN-13
4044773456455
Order Code
67-6370
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The basic tie cable tie is an all-purpose cable ties made from PA 6.6 for many applications.
Length 200mm
Width 2.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N
Temperature Range -40 to +85°C

Reviews

Be the first to submit a review

Trustpilot