LAPP 61815150 SILVYN® RILL PA 12 Grey Conduit 29mm Internal Diameter

Order Code:

63-5390

Brand: LAPP MPN: 61815150 EAN-13: 2050000540295
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This Silvyn RILL conduit from LAPP is made from grey polyamide and is highly flexible, even at low temperatures.
  • Highly flexible
  • Suitable for harsh usage areas
  • Bend radius: 50mm
  • Colour: Grey
  • Halogen free
  • Inside diameter: 29mm
  • Material: PA12
  • Outside diameter: 34.5mm
  • Temperature range: -50 to +100°C
  • Manufacturer's part 61815150

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review