LAPP 61811140 SILVYN® KLICK-S Grey Round Conduit Clip 21.2mm

MPN
61811140
Brand
LAPP
EAN-13
2050000543364
Order Code
63-5400
Country of Origin
Germany
  • Quickly find another product in this range by Internal Diameter:

    13mm 14.3mm 21.2mm
View Full Product Range (3)

Discontinued


This Silvyn Klick-S conduit clip from LAPP is easy to assemble and disassemble and is designed to hold round cable conduit.


  • Colour: Grey
  • Inside diameter: 21.2mm
  • Material: PA
  • Temperature range: -30 to +70°C
  • Manufacturer's part 61811140


Type Conduit clip
Colour Grey
Length n/a
Material Polyamide
Internal Diameter 21.2mm
Maximum Temperature +70°C
Min. temperature -30°C