LAPP 61806690 SILVYN® SPLIT COS Black PA 66 Conduit Clip 8.9mm

MPN
61806690
Brand
LAPP
EAN-13
2050000198175
Order Code
63-6790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

This black polyamide conduit clip from LAPP can be used for easy fixing of cables to walls etc.


  • Open, black, for single hole mounting
  • Colour: Black (UV-resistant)
  • Compatible with: 52 68 05
  • Halogen free
  • Inside diameter: 8.9mm
  • Material: PA 66 halogen-free
  • Temperature range: -40 to +120°C
  • Manufacturer's part 61806690

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit clip
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 8.9mm
Compatible With 52 68 05
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review