LAPP 61806515 PP Conduit 10mm Internal Diameter Black (RAL 9005)

Image Representative of Range

LAPP 61806515 PP Conduit 10mm Internal Diameter Black (RAL 9005)

MPN
61806515
Brand
LAPP
EAN-13
2050000195969
Order Code
49-2680
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    10mm 13mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 465 in stock

This LAPP SILVYN Conduit Rill (Protection Hose) is a protective tube made of polypropylene. This conduit is used wherever a subsequent wiring assembly is required, but no high demand is placed on the protection. This means there is no need to install a conduit gland. The slit of the conduit does not run in a straight line, but in a succession of waves or curves. This helps small diameter cables to be managed more securely.

Applications include mechanical engineering, electrical industry and shipbuilding


  • UV resistant
  • Sold by the metre: Yes
  • Halogen-free: Yes
  • Material: Polypropylene PP
  • Temperature range: -30°C to +130°C
  • Type: SILVYN® Rill PP
  • Supplied with inside diameter: 10mm
  • Supplied with outside diameter: 13mm
  • Supplied in black (RAL 9005)
  • Manufacturer's part: LAPP 61806515

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyphenylene
Internal Diameter 10mm
Maximum Temperature +130°C
Min. temperature -40°C
Temperature Range -30°C to +130°C

Reviews

Be the first to submit a review

Trustpilot