LAPP 61804722 Outer sheath: PVC/Inner Hose: Zinc Plated Steel Strip 13mm

Image Representative of Range

LAPP 61804722 Outer sheath: PVC/Inner Hose: Zinc Plated Steel Strip 13mm

MPN
61804722
Brand
LAPP
EAN-13
2050000168277
Order Code
49-2543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

A LAPP SILVYN® LCC-2 Spirally wound protective conduit with a PVC outer sheath and inner hose manufactured from Zinc plated steel. Applications include mechanical engineering, plant engineering, areas where liquids are present and places of high mechanical stress.


  • Highly flexible PVC insulated protective metal tubing
  • High chemical resistance
  • Sold per metre
  • Halogen-free: No
  • Material: Outer sheath: PVC/inner hose: zinc-plated steel strip
  • Outside diameter: 17mm
  • Temperature range: -20°C to +70°C
  • Type: SKINDICHT® LCC-2 /16
  • Supplied in black (RAL 9005)
  • Supplied inside diameter: 13.0mm
  • Manufacturer's part: LAPP 61804722

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Metal sleeving
Colour Black
Length n/a
Material Steel / PVC coated
Internal Diameter 13mm
Diameter 13mm
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot