LAPP 61802220 SILVYN® US-AS Conduit End Gland 21mm

MPN
61802220
Brand
LAPP
EAN-13
4044773206272
Order Code
63-4192
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    10mm 14mm 17mm 21mm 27mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This conduit end gland from LAPP is made from nickel-plated brass with a threaded sleeve and is ideal for preventing damage to cables as they are drawn through conduit.


  • Manufacturer's part 61802220


Type End cap
Colour Nickel plated
Length n/a
Material Brass
Internal Diameter 21mm

Reviews

Be the first to submit a review