LAPP 61793100 ISY 9 Black PVC Cable Insulating Tube 9mm

MPN
61793100
Brand
LAPP
EAN-13
2050000730061
Order Code
63-5651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

This insulating tube from LAPP is made from PVC and is ideal for bundling and insulating cables.


  • Colour: Black
  • Fire protection properties: According to DIN 75200 (FMVSS302 223)
  • Inside diameter: 9mm
  • Material: Soft PVC with smooth surface
  • Temperature range: -10°C to +60°C
  • Type: ISY 9
  • Wall thickness: 0.7mm
  • Sold per metre: Yes
  • Manufacturer's part 61793100

This tubing will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Sleeve Diameter 9mm
Colour Black
Length Sold Per Metre
Material PVC
Type Insulation Tubing
Maximum Temperature +60°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot