LAPP 61760140 ISS 2 Silicone Insulating Tube 10mm

MPN
61760140
Brand
LAPP
EAN-13
2050000729980
Order Code
63-5632
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

This insulating tube from LAPP is made from silicone and is ideal for bundling and insulating cables against heat, cold and temperature fluctuations.


  • Colour: Ecru
  • Inside diameter: 10mm
  • Material: Silicone
  • Temperature range: -60°C to +180°C
  • Type: ISS 10
  • Wall thickness: 1.05mm
  • Sold per metre: Yes
  • Manufacturer's part 61760140

This tubing will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Sleeve Diameter 10mm
Colour Ecru
Length Sold Per Metre
Material Silicone
Type Insulation Tubing
Maximum Temperature +180°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot