LAPP 61760130 ISS 2 Silicone Insulating Tube 9mm

MPN
61760130
Brand
LAPP
EAN-13
2050000729973
Order Code
63-5631
Country of Origin
Germany
  • Quickly find another product in this range by Sleeve Diameter:

View Full Product Range (9)

Discontinued


This insulating tube from LAPP is made from silicone and is ideal for bundling and insulating cables against heat, cold and temperature fluctuations.


  • Colour: Ecru
  • Inside diameter: 9mm
  • Material: Silicone
  • Temperature range: -60°C to +180°C
  • Type: ISS 9
  • Wall thickness: 1.05mm
  • Sold per metre: Yes
  • Manufacturer's part 61760130

This tubing will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Sleeve Diameter 9mm
Colour Ecru
Length Sold Per Metre
Material Silicone
Type Insulation Tubing

Trustpilot