LAPP 61754045 SILVYN® FPAS PA 6 Black Conduit 22.5mm Internal Diameter

MPN
61754045
Brand
LAPP
Order Code
63-6787
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.69 £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This crush and impact-resistant black corrugated PVC conduit from LAPP is ideal for use in a number of applications both indoors and out.


  • UV, high chemical and mechanical resistance
  • Free of silicone and halogen
  • Bend radius: 50mm
  • Colour: Black (RAL 9005)
  • Halogen free
  • Inside diameter: 22.5mm
  • Material: PA 6
  • Outside diameter: 28.5mm
  • Temperature range: (static) -40 to +120ºC, (dynamic) -20 to +100ºC
  • Manufacturer's part 61754045

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 22.5mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review