LAPP 61751640 SILVYN® ELÖ Green PVC Conduit 22mm Internal Diameter

MPN
61751640
Brand
LAPP
EAN-13
2050000540400
Order Code
63-5281
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This green corrugated round conduit from LAPP is bendable and crush-resistant and also resistant to grease, cooling agents and oils. It includes an integrated hard PVC spiral with a soft PVC sheath.
  • Bend radius: 40mm
  • Colour: Green
  • Inside diameter: 22mm
  • Material: PVC
  • Outside diameter: 27.7mm
  • Temperature range: -20°C to +60°C
  • Type: SILVYN® ELÖ 22X27,7 GN
  • Sold per metre: Yes
  • Manufacturer's part 61751640

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Green
Material PVC
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot