LAPP 61747410 SILVYN® EL Silver-Grey PVC Conduit 28mm

MPN
61747410
Brand
LAPP
EAN-13
2050000197949
Order Code
63-6772
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

This crush resistant flexible silver-grey PVC conduit from LAPP is ideal for the easy assembly and fixing of cables and wires.
  • UL tested no. E72690
  • Bend radius: 50mm
  • Colour: Silver-grey (RAL 7001)
  • Inside diameter: 28mm
  • Sold by metre
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Outside diameter: 33.5mm
  • Temperature range: -20 to +60ºC
  • Manufacturer's part 61747410

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PVC
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot