LAPP 61747370 SILVYN® EL Silver-Grey PVC Conduit 12mm

MPN
61747370/1
Brand
LAPP
EAN-13
2050000197550
Order Code
63-6769
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    10mm 12mm 16mm 22mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

This crush resistant flexible silver-grey PVC conduit from LAPP is ideal for the easy assembly and fixing of cables and wires.


  • UL tested no. E72690
  • Bend radius: 25mm
  • Colour: Silver-grey (RAL 7001)
  • Sold by metre
  • Inside diameter: 12mm
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Outside diameter: 16.4mm
  • Temperature range: -20 to +60ºC
  • Manufacturer's part 61747370

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length Sold perm
Material Polyvinyl chloride (PVC)
Internal Diameter 12mm
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot