LAPP 61747360 SILVYN® EL Silver-Grey PVC Conduit 10mm

MPN
61747360/1
Brand
LAPP
EAN-13
2050000197444
Order Code
63-6768
Country of Origin
Italy
  • Quickly find another product in this range by Internal Diameter:

    10mm 12mm 16mm 22mm
View Full Product Range (4)

Discontinued


This crush resistant flexible silver-grey PVC conduit from LAPP is ideal for the easy assembly and fixing of cables and wires.


  • UL tested no. E72690
  • Bend radius: 20mm
  • Colour: Silver-grey (RAL 7001)
  • Sold by metre
  • Inside diameter: 10mm
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Outside diameter: 14.7mm
  • Temperature range: -20 to +60ºC
  • Manufacturer's part 61747360

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Length Sold perm
Material Polyvinyl chloride (PVC)
Internal Diameter 10mm
Maximum Temperature +70°C
Min. temperature -20°C
Temperature Range -20 to +60ºC

Trustpilot