LAPP 61737271 Soft PVC Sheath with hard PVC Spiral Conduit 22mm (10m)

MPN
61747390/10
Brand
LAPP
EAN-13
4044776257219
Order Code
49-2582
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This LAPP SILVYN® EL Conduit is used for the protection of cables against mechanical stress, and protection against dust and moisture. The SILVYN® EL conduit consists of a soft PVC jacket with a welded PCV spiral built in to the wall of the conduit. The conduit is smooth inside, allowing cable to be easily pushed through and recovered.

Applications include cable protection, additional insulation, bundling and routing of cables and wires.


  • UL tested no. E72690
  • Halogen-free: No
  • Material: Soft PVC sheath with welded-in hard PVC spiral
  • Protection type: IP54
  • Temperature range: -20°C to +60°C
  • Type: SILVYN® EL
  • Supplied in silver grey (RAL 7001)
  • Supplied in lengths of 10m
  • Supplied with inside diameter 22mm
  • Manufacturer's part: LAPP 61737271
Type Conduit
Colour Grey
Length 10m
Material PVC
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot