LAPP 61737249 PA 6 Conduit 16.7mm Internal Diameter Black (RAL 9005) (10m)

MPN
61754035/10
Brand
LAPP
EAN-13
4044776257004
Order Code
49-2622
Qty Was Unit Price (Ex VAT)
1+ £34.35 £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This LAPP SILVYN FPAS is a highly flexible conduit tubing. The corrugated plastic conduit is UV resistant, has a high chemical resistance and is dimensionally stable. The conduit is suitable for use in all types of machines or public buildings. The conduit has been manufactured from Halogen-free Polyamid PA6.
  • UV-resistant, high chemical and mechanical resistance
  • Halogen-free: Yes
  • Material: PA 6
  • Product Specifications: Free of silicone and halogen
  • Temperature range: -40°C to +120°C
  • Type: SILVYN® FPAS
  • Supplied in black (RAL 9005)
  • Supplied in lengths of 10m
  • Supplied with inside diameter 16.7mm
  • Manufacturer's part: LAPP 61737249
Type Conduit
Colour Black
Length 10m
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot