LAPP 61737247 PA 6 Conduit 9.8mm Internal Diameter Black (RAL 9005) (10m)

MPN
61754015/10
Brand
LAPP
EAN-13
4044776256984
Order Code
49-2619
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.20
10+ £15.74
100+ £15.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This LAPP SILVYN FPAS is a highly flexible conduit tubing. The corrugated plastic conduit is UV resistant, has a high chemical resistance and is dimensionally stable. The conduit is suitable for use in all types of machines or public buildings. The conduit has been manufactured from Halogen-free Polyamid PA6.


  • UV-resistant, high chemical and mechanical resistance
  • Halogen-free: Yes
  • Material: PA 6
  • Product Specifications: Free of silicone and halogen
  • Temperature range: -40°C to +120°C
  • Type: SILVYN® FPAS
  • Supplied in black (RAL 9005)
  • Supplied in lengths of 10m
  • Supplied with inside diameter 9.8mm
  • Manufacturer's part: LAPP 61737247
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 9.8mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot