LAPP 61737229 PA Halogen Free Conduit 31.7mm Diameter 10m Length Black

MPN
61806660/10
Brand
LAPP
EAN-13
4044776256816
Order Code
49-1149
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This polyamide protective hose can be used almost anywhere. Just pull open the hose, insert the cable, and close the slit by clipping the protection hose together. Suitable for use in a variety of areas, including electrical engineering, machinery, construction and the automotive industry.
  • UV resistant
  • Divisible for later installation without problems
  • Colour: Black (RAL 9005)
  • Content: 10m
  • Halogen-free: Yes
  • Inside diameter: 31.7mm
  • Material: PA halogen-free
  • Temperature range: -40°C to +120°C
Type Conduit
Colour Black
Length 10m
Material Polyamide
Internal Diameter 31.7mm
Diameter 31.7mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot