LAPP 61725960 Strip automatic stripper, self-adjusts 0.2-6 mm², cuts 2 mm.

MPN
61725960
Brand
LAPP
EAN-13
4044776703778
Order Code
67-6198
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £36.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Self-adjusting wire stripping pliers for PVC wire insulations of 0,2-6 mm ², additional cutting function up to a diameter of 2 mm.
Type Automatic Stripper
Length 165mm
Length stop (max.) 12mm
Length stop (min.) 5mm
Length stop range 5 up to 12mm
Operating range (cross section) (max.) 6mm²
Suitable For PVC-coated cables
Working area (cross section) 0.2 up to 6mm²
Working area cross section (min.) 0.2mm²

Reviews

Be the first to submit a review

Trustpilot