LAPP 61721740 SILVYN® FPS Grey Soft PVC Conduit 27mm

MPN
61721740
Brand
LAPP
EAN-13
2050000196461
Order Code
63-6810
Qty Unit Price (Ex VAT)
1+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This crushable and extendable grey PVC conduit from LAPP is ideal for use in a number of applications including drag chains and robotics.
  • VDE approved
  • Bend radius: 20mm
  • Colour: Grey
  • Sold by metre
  • Inside diameter: 21mm
  • Material: Soft PVC and insulated spring steel wire spiral
  • Outside diameter: 27mm
  • Temperature range: -20 to +80ºC
  • Manufacturer's part 61721740

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PVC
Internal Diameter 26.6mm
Maximum Temperature +80°C
Min. temperature -20°C
Temperature Range -20 to +80ºC

Reviews

Be the first to submit a review

Trustpilot