LAPP 61721730 SILVYN® FPS Grey Soft PVC Conduit 21mm

MPN
61721730
Brand
LAPP
EAN-13
2050000199752
Order Code
63-6815
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

This crushable and extendable grey PVC conduit from LAPP is ideal for use in a number of applications including drag chains and robotics.
  • VDE approved
  • Bend radius: 17mm
  • Colour: Grey
  • Sold by metre
  • Inside diameter: 16mm
  • Material: Soft PVC and insulated spring steel wire spiral
  • Outside diameter: 21mm
  • Temperature range: -20 to +80ºC
  • Manufacturer's part 61721730

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PVC
Internal Diameter 16mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot