LAPP 61721710 SILVYN® FPS Grey Soft PVC Conduit 17mm

MPN
61721710
Brand
LAPP
EAN-13
2050000199578
Order Code
63-6814
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

This crushable and extendable grey PVC conduit from LAPP is ideal for use in a number of applications including drag chains and robotics.
  • VDE approved
  • Bend radius: 13mm
  • Colour: Grey
  • Inside diameter: 13mm
  • Sold by metre
  • Material: Soft PVC and insulated spring steel wire spiral
  • Outside diameter: 17mm
  • Temperature range: -20 to +80ºC
  • Type: SILVYN® FPS
  • Manufacturer's part 61721710

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PVC
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot