LAPP 61721263 SILVYN BRAID PA6 NW 20 18.0-26.0mm Black (10m)

MPN
61721263
Brand
LAPP
EAN-13
4044776060857
Order Code
49-1510
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A LAPP SILVYN Braid PA6 that is used for bundling and guiding of cables and wires. The black braid is an ideal protection against frost and can be cut into lengths without frazzle on the ends.
  • Colour: Black
  • Content: 10m
  • Halogen-free: Yes
  • Polyamide 6.6 - halogen-free
  • Self-extinguishing according to DIN 75200/FMVSS302 and DIN5510
  • Temperature range: -55°C to +125°C
  • Supplied in black (RAL 9005), UV-resistant
  • Manufacturers' part no. SILVYN BRAID PA6 NW 06 4.0-10.0mm
Sleeve Diameter 26mm
Colour Black
Length 10m
Material Polyamide (PA66)
Type Braided Sleeving
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot