LAPP 61714120 SILVYN® SP Silver-Grey Conduit 30mm Internal Diameter

MPN
61714120
Brand
LAPP
EAN-13
2050000540660
Order Code
63-5275
Qty Unit Price (Ex VAT)
1+ £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

This silver-grey round conduit from LAPP offers protection for cables against mechanical stress, dust and humidity. It includes an integrated hard PVC spiral with a soft PVC sheath.
  • Soft PVC with integrated hard PVC Spiral
  • Easy to process
  • Bend radius: 140mm
  • Colour: Silver-grey (RAL 7001)
  • Inside diameter: 30mm
  • Material: PVC
  • Outside diameter: 36mm
  • Temperature range: -15°C to +60°C
  • Sold per metre: Yes
  • Manufacturer's part 61714120

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PVC
Maximum Temperature +60°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot