LAPP 61713550 LA 6 cable grommet Ø6mm max neoprene black 100 pcs

MPN
61713550
Brand
LAPP
EAN-13
4044773214086
Order Code
67-6151
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.66 £14.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Enhance your cable management with the LAPP 61713550 LA 6 Cable Grommet. Designed for optimal performance and durability, this grommet is perfect for protecting your cables and ensuring a neat, professional finish. Protection against sharp edged housing walls. Easy assembling ability.
Type Cable grommet
Colour Black
Diameter 6mm
Dimensions (Ø) 14mm
Halogen-free No
Material Neoprene
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute SKINDICHT LA 6
Mounting hole 9mm
Panel Hole Diameter 6mm
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot