LAPP 21700636 Ethernet plug, right angle, RJ45, 8 pins, IP20, 10 Gbit/s |
67-6359
|
|
2 in stock, despatched same dayBack-order availability date - 27/04/2026
|
1+ £22.28
Price per unit Ex VAT
|
Plug |
7 |
8 |
Plug, right angle |
1.6mm² |
1mm² |
1.6mm² |
1mm² |
Zinc (die-cast) |
ED-IE-90-6A-A-20-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700652 plug field-attachable RJ45 straight & angled IP20 10Gb/s |
67-6366
|
|
47 in stock, despatched in 4 working days
|
1+ £17.27
Price per unit Ex VAT
|
Plug |
7 |
|
Plug, straight |
1.6mm² |
1mm² |
1.6mm² |
1mm² |
Zinc (die-cast, Ni-plated) |
ED-IE-AXS-6A-A-20-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700638 Plug RJ45, angled and straight, 8 pins, IP20, 10 Gbit/s |
67-6361
|
|
Available to back orderBack order, lead time 14 days
|
1+ £22.28
Price per unit Ex VAT
|
Plug |
7 |
8 |
Plug, right angle |
1.6mm² |
1mm² |
1.6mm² |
1mm² |
Zinc (die-cast) |
ED-IE-90-6A-PN-20-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700651 plug, RJ45, IP20, 8 pins, 10 Gbit/s, field-attachable |
67-6365
|
|
10 in stock, despatched in 4 working days
|
1+ £18.71
Price per unit Ex VAT
|
Plug |
19 |
8 |
Plug, straight |
1.6mm² |
1mm² |
1.6mm² |
1mm² |
Zinc (die-cast, Ni-plated) |
ED-IE-AXS-5-PN-20-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700654 Industrial Ethernet plug RJ45 10Gbit/s IP20 straight |
67-6367
|
|
34 in stock, despatched in 4 working days
|
1+ £17.27
Price per unit Ex VAT
|
Plug |
19 |
|
Plug, straight |
1.1mm² |
0.85mm² |
1.1mm² |
0.85mm² |
Zinc (die-cast, Ni-plated) |
ED-IE-AXS-6A-A-20-FD-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700653 plug, RJ45, 8 pins, straight/angled, IP20, 10 Gbit/s |
67-6364
|
|
106 in stock, despatched in 4 working days
|
1+ £17.42
Price per unit Ex VAT
|
Plug |
7 |
8 |
Plug, straight |
1.6mm² |
1mm² |
1.6mm² |
1mm² |
Zinc (die-cast, Ni-plated) |
ED-IE-AXS-6A-B-20-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700639 Plug, RJ45, right angle, IP20, 10 Gbit/s, PROFINET |
67-6362
|
|
2 in stock, despatched in 4 working days
|
1+ £22.28
Price per unit Ex VAT
|
Plug |
19 |
|
Plug, right angle |
1.1mm² |
0.85mm² |
1.1mm² |
0.85mm² |
Zinc (die-cast) |
ED-IE-90-6A-A-20-FD-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700637 RJ45 angled IP20 10 Gbit/s PROFINET TIA colour coding |
67-6360
|
|
17 in stock, despatched in 4 working days
|
1+ £22.29
Price per unit Ex VAT
|
|
7 |
|
Plug, right angle |
1.6mm² |
1mm² |
1.6mm² |
1mm² |
Zinc (die-cast) |
ED-IE-90-6A-B-20-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |
LAPP 21700655 Plug RJ45 8-pin Straight/Angled IP20 10 Gbit/s |
67-6368
|
|
14 in stock, despatched in 4 working days
|
1+ £17.27
Price per unit Ex VAT
|
Plug |
19 |
8 |
Plug, straight |
1.1mm² |
0.85mm² |
1.1mm² |
0.85mm² |
Zinc (die-cast, Ni-plated) |
ED-IE-AXS-6A-B-20-FD-FC |
RJ45 Plug |
Cable Mount |
Unshielded |
7 |
RJ45 Cat6 |
5.5mm |
8 |
CAT 6A |
RJ45 plug |
10mm |