LAPP 21700639 Plug, RJ45, right angle, IP20, 10 Gbit/s, PROFINET

Order Code:

67-6362

Brand: LAPP MPN: 21700639 EAN-13: 4044776949671
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Field-attachable Industrial Ethernet plug, RJ45, straight and angled, IP20, suitable for up to 10 Gbit/s, wire manager with PROFINET or TIA color coding .
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG (min.) 19
AWG max. 7
Connector standard RJ45 Cat6
Connector Type Plug, right angle
Cross section (flexible) (max.) 1.1mm²
Cross section (flexible) (min.) 0.85mm²
Cross section (inflexible) (max.) 1.1mm²
Cross section (inflexible) (min.) 0.85mm²
Height 5.5mm
Material Zinc (die-cast)
Misc Attribute ED-IE-90-6A-A-20-FD-FC
Number of Pins 8
Specification CAT 6A
Type A RJ45 plug
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot